Reference Only

1301490063

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301490063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductOutlets
Current Rating30 A
Voltage Rating208 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
NEMA RatingL21-30
Number of Ports1 Port
Series130149
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$203.36$203.36
$171.25$1,712.50
$165.42$4,135.50
$160.46$8,023.00
Need more?