Reference Only
1301490061
AC Power Plugs & Receptacles FLANGED OUTLET NEMA L16-30.
Datasheet
1301490061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 30 A | |
| Voltage Rating | 480 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | White | |
| NEMA Rating | L16-30 | |
| Number of Ports | 3 Port | |
| Series | 130149 | |
| Tradename | Woodhead Safeway | |
| Compliance | CSA, UL | |
| Housing Material | Nylon | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Flanged Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.58 | $112.58 | |
| $100.34 | $1,003.40 | |
| $97.69 | $2,442.25 | |
| $94.98 | $4,749.00 | |
| $91.94 | $9,194.00 |
Need more?