Reference Only

1301490042

AC Power Plugs & Receptacles FLANGED OUTLET NEMA L14-20.

Manufacturer:

Mfr Part:
1301490042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductOutlets
Current Rating20 A
Voltage Rating125 V, 250 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorWhite
NEMA RatingL14-20
Number of Ports3 Port
Series130149
TradenameSafeway
ComplianceCSA, UL
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSafeway Flanged Receptacle
Part # Aliases2774MB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.37$103.37
$78.44$784.40
$75.82$1,895.50
$74.30$3,715.00
$67.97$6,797.00
Need more?