Reference Only

1301490039

AC Power Plugs & Receptacles Safeway Flanged Recept. w/ Locking Blade, 2 Pole/3 Wire, NEMA L5-20, 125V.

Manufacturer:

Mfr Part:
1301490039

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductOutlets
Current Rating20 A
Voltage Rating125 V
Mounting AngleStraight
Mounting StylePanel
ColorGray
NEMA RatingL5-20
Number of Ports1 Port
Series130149
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.52$83.52
$66.13$661.30
$62.91$1,572.75
$61.98$3,099.00
$59.61$5,961.00
Need more?