Reference Only

1301490029

AC Power Plugs & Receptacles Safeway Flanged Inlet w/ Locking Blade, 3 Pole/4 Wire, NEMA L14-20, 125V/250V.

Manufacturer:

Mfr Part:
1301490029

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating20 A
Voltage Rating250 V
Mounting AngleStraight
Mounting StylePanel
ColorWhite
NEMA RatingL14-20
Number of Ports1 Port
Series130149
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.82$74.82
$55.53$555.30
$52.91$1,322.75
$52.29$2,614.50
$50.44$5,044.00
Need more?