Reference Only
1301490022
AC Power Plugs & Receptacles Safeway Flanged Recept. w/ Locking Blade, 2 Pole/3 Wire, NEMA L6-15, 250V.
Datasheet
1301490022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 15 A | |
| Voltage Rating | 250 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Color | Yellow | |
| NEMA Rating | L6-15 | |
| Number of Ports | 1 Port | |
| Series | 130149 | |
| Tradename | Woodhead Safeway | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.16 | $53.16 | |
| $39.08 | $390.80 | |
| $37.20 | $930.00 | |
| $36.21 | $1,810.50 | |
| $36.01 | $3,601.00 | |
| $34.59 | $8,647.50 |
Need more?