Reference Only
130149-0008
AC Power Plugs & Receptacles Safeway Flanged Inlet 2P/3 Wire.
Datasheet
130149-0008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Series | 130149 | |
| Tradename | Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1301490008 01301490008 1447MB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.32 | $37.32 | |
| $31.72 | $317.20 | |
| $29.73 | $743.25 | |
| $28.31 | $1,415.50 | |
| $26.96 | $2,696.00 | |
| $25.28 | $6,320.00 |
Need more?