Reference Only

1301480075

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301480075

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating15 A
Voltage Rating125 V
Mounting AngleStraight
Mounting StylePanel
ColorBrown
NEMA Rating5-15
Number of Ports2 Port
Series130148
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.46$46.46
$43.94$439.40
$42.54$1,063.50
$41.86$2,093.00
$41.17$4,117.00
$40.08$10,020.00
Need more?