
1301470286
AC Power Plugs & Receptacles Watertite Extreme Extra Hard Outdoor -P Plug w/ Locking Blade, 3 Pole/4 Wire, NEMA L17-30, 3 600V, Cord Grip Body Size F4, Black.
Datasheet
1301470286 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Series | 130147 | |
| Packaging | Bulk | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 28W77BLK-P 01301470286 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.87 | $125.87 | |
| $115.07 | $1,150.70 | |
| $112.20 | $2,805.00 | |
| $110.01 | $5,500.50 | |
| $107.59 | $10,759.00 |
Need more?