Reference Only

1301470180

AC Power Plugs & Receptacles Watertite Extreme Recept. Flip Coverplate w/ California Style Locking Blade, 3 Pole/4 Wire, Non-NEMA, 125V.

Manufacturer:

Mfr Part:
1301470180

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating50 A
Voltage Rating125 V
Mounting AngleStraight
Mounting StylePanel
ColorYellow
Number of Ports1 Port
IP RatingIP67
Series130147
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$304.58$304.58
$284.04$2,840.40
$278.58$6,964.50
Need more?