Reference Only
1301470167
AC Power Plugs & Receptacles Watertite Extreme Recept. w/ Locking Blade, Single Flip Coverplate, 4 Pole/4 Wire, Non-NEMA 208V.
Datasheet
1301470167 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Accessories | |
| Current Rating | 30 A | |
| Voltage Rating | 208 V | |
| Mounting Style | Wall Mount | |
| Color | Yellow | |
| Number of Ports | 4 Port | |
| IP Rating | IP67 | |
| Series | 130147 | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Cover Plate | |
| Part # Aliases | 69W09 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.23 | $163.23 | |
| $151.65 | $1,516.50 | |
| $147.58 | $3,689.50 | |
| $140.35 | $7,017.50 |
Need more?