Reference Only

1301470147

AC Power Plugs & Receptacles L14-20R SNGL FlipLID COVER PLATE.

Manufacturer:

Mfr Part:
1301470147

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCover Plates
Current Rating20 A
Voltage Rating250 V
Mounting AngleVertical
Mounting StyleWall Mount
ColorYellow
NEMA RatingL14-20
Number of Ports3 Port
IP RatingIP67
Series130147
TradenameWoodhead Watertite
ComplianceCSA, UL
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeExtreme Receptacle

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$166.47$166.47
$152.78$1,527.80
$146.90$3,672.50
$141.99$7,099.50
Need more?