Reference Only
1301470145
AC Power Plugs & Receptacles Watertite Extreme Recept. w/ Locking Blade, Single Flip Coverplate, 2 Pole/3 Wire, NEMA L7-20 277V.
Datasheet
1301470145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Accessories | |
| Current Rating | 20 A | |
| Voltage Rating | 277 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Wall Mount | |
| Color | Yellow | |
| NEMA Rating | L6-20 | |
| Number of Ports | 2 Port | |
| IP Rating | IP67 | |
| Series | 130147 | |
| Tradename | Woodhead Watertite | |
| Compliance | CSA, UL | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Cover Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.32 | $164.32 | |
| $141.49 | $1,414.90 | |
| $139.90 | $3,497.50 | |
| $138.58 | $6,929.00 |
Need more?