Reference Only

1301470132

AC Power Plugs & Receptacles Watertite Extreme Male Recept. w/ Locking Blade, Single Flip Coverplate, 3 Pole/4 Wire, NEMA L15-20 3 250V.

Manufacturer:

Mfr Part:
1301470132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductAccessories
Current Rating20 A
Voltage Rating250 V
Mounting AngleVertical
Mounting StyleWall Mount
ColorYellow
NEMA RatingL15-20
Number of Ports3 Port
IP RatingIP67
Series130147
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeCover Plate
Part # Aliases66W75

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$202.21$202.21
$155.69$1,556.90
$149.62$3,740.50
$141.05$7,052.50
Need more?