Reference Only

1301470121

AC Power Plugs & Receptacles L23-30R WT MOTOR BASE CONN.

Manufacturer:

Mfr Part:
1301470121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating30 A
Voltage Rating600 V
Mounting AngleVertical
Mounting StyleWall Mount
ColorYellow
Number of Ports4 Port
IP RatingIP67
Series130147
TradenameWoodhead Watertite
ComplianceCSA
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeExtreme Connector
Part # Aliases29W83MB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.74$176.74
$175.62$4,390.50
$175.08$8,754.00
Need more?