Reference Only

1301470116

AC Power Plugs & Receptacles Watertite Extreme Conn. w/ Locking Blade, 4 Pole/5 Wire, NEMA L21-30, 3 208V, Cord Grip Body Size F4.

Manufacturer:

Mfr Part:
1301470116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating30 A
Voltage Rating208 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorYellow
NEMA RatingL21-30
Number of Ports4 Port
IP RatingIP67
Series130147
TradenameWoodhead Watertite
ComplianceCSA, UL
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeExtreme Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$222.45$222.45
$178.64$1,786.40
$171.06$4,276.50
$166.89$8,344.50
Need more?