Reference Only

1301470088

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301470088

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating30 A
Voltage Rating600 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
NEMA RatingL23-30
Number of Ports1 Port
IP RatingIP67
Series130147
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.15$131.15
$119.60$1,196.00
$119.34$5,967.00
$116.13$11,613.00
Need more?