Reference Only

1301470061

AC Power Plugs & Receptacles Watertite Extreme Conn. for Male Recept. w/ Locking Blade, Single Flip Coverplate, 3 Pole/4 Wire, NEMA L16-20, 3 250V, F3.

Manufacturer:

Mfr Part:
1301470061

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating20 A
Voltage Rating250 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
NEMA RatingL16-20
Number of Ports3 Port
IP RatingIP67
Series130147
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeWatertite Extreme Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.99$100.99
$95.22$952.20
$93.65$2,341.25
$92.66$4,633.00
$91.09$9,109.00
Need more?