Reference Only

1301470060

AC Power Plugs & Receptacles L16-20 480V BLACK WATERTITE.

Manufacturer:

Mfr Part:
1301470060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating20 A
Voltage Rating480 V
Mounting AngleStraight
Mounting StyleCable
ColorBlack
NEMA RatingL16-20
Number of Ports3 Port
IP RatingIP67
Series130147
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeWatertite Extreme Outdoor Connector
Part # Aliases130147-0060 01301470060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.42$114.42
$105.41$1,054.10
$101.03$2,525.75
$96.42$4,821.00
Need more?
Contact Us