Reference Only

1301470045

AC Power Plugs & Receptacles Watertite Extreme Extra-Hard Outdoor Use Conn. w/ Locking Blade, 2 Pole/3 Wire, NEMA L5-20, 125V, Cord Grip Body Size F3.

Manufacturer:

Mfr Part:
1301470045

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating20 A
Voltage Rating125 V
Mounting AngleStraight
Mounting StyleCable
ColorBlack
NEMA RatingL5-20
Number of Ports2 Port
IP RatingIP67
Series130147
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeWatertite Extreme Outdoor Connector
Part # Aliases27W47BLK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.17$500.85
$90.24$902.40
$87.23$2,180.75
$84.68$4,234.00
$81.07$8,107.00
Need more?