Reference Only

1301470040

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301470040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating20 A
Voltage Rating208 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
Number of Ports1 Port
IP RatingIP67
Series130147
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.31$106.31
$98.52$985.20
$97.00$2,425.00
$95.77$4,788.50
$93.82$9,382.00
Need more?