Reference Only

1301470038

AC Power Plugs & Receptacles Watertite Extreme Conn. w/ Locking Blade, 4 Pole/4 Wire, Non-NEMA, 208V, Cord Grip Body Size F4.

Manufacturer:

Mfr Part:
1301470038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductConnectors
Current Rating20 A
Voltage Rating208 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
Number of Ports4 Port
IP RatingIP67
Series130147
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeWatertite Extreme Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.73$118.73
$101.64$1,016.40
$101.63$2,540.75
$97.44$4,872.00
$93.63$9,363.00
Need more?