Reference Only
1301460196
AC Power Plugs & Receptacles Watertite Extreme Conn., 2 Pole/3 Wire, NEMA 7-15, 277V, Cord Grip Body Size F2, Petrochemical Grade.
Datasheet
1301460196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Series | 130146 | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 130146-0196 15W34-P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.79 | $61.79 | |
| $56.66 | $566.60 | |
| $53.53 | $1,338.25 | |
| $52.80 | $2,640.00 | |
| $51.63 | $5,163.00 |
Need more?