Reference Only

1301460187

AC Power Plugs & Receptacles Watertite Extreme Plug, 2 Pole/3 Wire, NEMA 6-20, 250V, Cord Grip Body Size F2, Petrochemical Grade.

Manufacturer:

Mfr Part:
1301460187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Series130146
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Part # Aliases130146-0187 14W48-P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.73$46.73
$40.80$408.00
$40.22$1,005.50
$40.03$4,003.00
$39.74$9,935.00
Need more?