Reference Only

1301460186

AC Power Plugs & Receptacles Watertite Extreme Plug 2 Pole/3 Wire, NEMA 5-15, 125V, Cord Grip Body Size F2, Black, Petrochemical Grade.

Manufacturer:

Mfr Part:
1301460186

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Series130146
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Part # Aliases130146-0186 14W47BLK-P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.93$259.65
$36.80$368.00
$36.05$901.25
$35.06$1,753.00
$34.09$3,409.00
$33.66$8,415.00
Need more?