Reference Only
1301460181
AC Power Plugs & Receptacles Watertite Extreme Plug, Polarized, 2 Pole/2 Wire, NEMA 1-15, 125V, Cord Grip Body Size F2, Petrochemical Grade.
Datasheet
1301460181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Series | 130146 | |
| Tradename | Molex Woodhead | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.13 | $36.13 | |
| $33.43 | $334.30 | |
| $32.76 | $819.00 | |
| $32.05 | $1,602.50 | |
| $31.63 | $3,163.00 | |
| $30.97 | $7,742.50 |
Need more?