Reference Only

1301460137

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301460137

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCover Plates
Current Rating15 A
Voltage Rating250 V
Mounting AngleStraight
Mounting StylePanel
ColorYellow
NEMA Rating6-15
Number of Ports1 Port
IP RatingIP67
Series130146
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.33$133.33
$122.37$1,223.70
$117.66$2,941.50
$113.73$5,686.50
$107.45$10,745.00
Need more?