Reference Only
1301460122
AC Power Plugs & Receptacles FD WATERTITE DOUBLE COVERPLATE NON-NEMA1.
Datasheet
1301460122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Cover Plates | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V, 250 V | |
| Series | 130146 | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 60W07DPLX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $167.90 | $167.90 | |
| $158.22 | $1,582.20 | |
| $155.05 | $3,876.25 | |
| $152.76 | $7,638.00 |
Need more?