Reference Only

1301460121

AC Power Plugs & Receptacles CROWFOOT FS COVER PLATE.

Manufacturer:

Mfr Part:
1301460121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCover Plates
Current Rating15 A
Voltage Rating125 V, 250 V
Series130146
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Part # Aliases60W07

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.12$148.12
$109.46$1,094.60
$105.52$2,638.00
$100.87$5,043.50
$98.27$9,827.00
Need more?