Reference Only
1301460120
AC Power Plugs & Receptacles Watertite Extreme Recept. w/ Duplex Flip Coverplates, 2 Pole/2 Wire, NEMA 1-15, 125V.
Datasheet
1301460120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Accessories | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Series | 130146 | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | Cover Plate | |
| Part # Aliases | 60W04DPLX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.02 | $181.02 | |
| $168.74 | $1,687.40 | |
| $165.26 | $4,131.50 | |
| $161.65 | $8,082.50 |
Need more?