Reference Only

1301460119

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301460119

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCover Plates
Current Rating15 A
Voltage Rating125 V
Mounting AngleStraight
Mounting StylePanel
ColorYellow
NEMA Rating1-15
Number of Ports1 Port
IP RatingIP67
Series130146
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.80$120.80
$111.44$1,114.40
$109.59$2,739.75
$108.08$5,404.00
$105.69$10,569.00
Need more?