Reference Only

1301460118

AC Power Plugs & Receptacles Watertite Extreme Male Recept. w/ Flip Coverplate, 2 Pole/3 Wire, NEMA L6-15, 250V.

Manufacturer:

Mfr Part:
1301460118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductAccessories
Current Rating15 A
Voltage Rating250 V
Mounting AngleStraight
Mounting StylePanel
ColorYellow
NEMA RatingL6-15
Number of Ports1 Port
IP RatingIP67
Series130146
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder
TypeCover Plate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.59$117.59
$109.45$1,094.50
$107.50$2,687.50
$106.28$5,314.00
$104.36$10,436.00
Need more?