Reference Only
1301460115
AC Power Plugs & Receptacles 5-20P MOTOR BASE COVER PLATE.
Datasheet
1301460115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Cover Plates | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| Mounting Style | Panel Mount | |
| Color | Yellow | |
| NEMA Rating | 5-20 | |
| Number of Ports | 2 Port | |
| IP Rating | IP67 | |
| Series | 130146 | |
| Tradename | Woodhead Watertite | |
| Accessory Type | Flip Coverplate | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Extreme Flip Coverplate | |
| Part # Aliases | 59W33 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.76 | $159.76 | |
| $141.44 | $1,414.40 | |
| $138.22 | $3,455.50 | |
| $134.95 | $6,747.50 |
Need more?