Reference Only
1301460091
AC Power Plugs & Receptacles Watertite Extreme Conn. for Male Recept. w/ Locking Blade, 2 Pole/2 Wire, NEMA L1-15, 125V, F2, Silicone Husk.
Datasheet
1301460091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Color | Yellow | |
| NEMA Rating | L1-15 | |
| Number of Ports | 1 Port | |
| IP Rating | IP69X | |
| Series | 130146 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.75 | $60.75 | |
| $54.13 | $541.30 | |
| $54.00 | $1,350.00 | |
| $53.30 | $2,665.00 | |
| $52.41 | $5,241.00 |
Need more?