Reference Only

1301460084

AC Power Plugs & Receptacles Watertite Extreme Ground Fault Monitoring Plug w/ Locking Blade 2 Pole/3 Wire, NEMA L5-15, 125V, Cord Grip Body Size F2, Silicone Husk.

Manufacturer:

Mfr Part:
1301460084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating125 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
NEMA RatingL5-15
Number of Ports1 Port
IP RatingIP69X
Series130146
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.68$127.68
$108.58$1,085.80
$107.04$2,676.00
$105.78$5,289.00
$103.79$10,379.00
Need more?