Reference Only

1301460063

AC Power Plugs & Receptacles Watertite Extreme Ground Fault Monitoring Conn. 2 Pole/3 Wire, NEMA 5-15, 125V, Cord Grip Body Size F2, Silicone Husk.

Manufacturer:

Mfr Part:
1301460063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating15 A
Voltage Rating125 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorYellow
NEMA Rating5-15
Number of Ports2 Port
IP RatingIP69K
Series130146
TradenameWoodhead Watertite
ComplianceCSA, UL
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeGround Fault Monitoring Connector
Part # Aliases15W47GCM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.69$112.69
$105.66$1,056.60
$104.09$2,602.25
$97.54$4,877.00
$95.79$9,579.00
Need more?