Reference Only

1301460048

AC Power Plugs & Receptacles Watertite Extreme Conn., 2 Pole/2 Wire, NEMA 1-15, 125V, Cord Grip Body Size F2, Silicone Husk.

Manufacturer:

Mfr Part:
1301460048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating15 A
Voltage Rating125 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorYellow
NEMA Rating1-15
Number of Ports2 Port
IP RatingIP69K
Series130146
TradenameWoodhead Watertite
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeExtreme Connector
Part # Aliases15W04

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.04$68.04
$59.48$594.80
$59.37$1,484.25
$59.13$2,956.50
$57.35$5,735.00
Need more?