Reference Only

1301450084

AC Power Plugs & Receptacles Safeway Conn. w/ Locking Blade, 4 Pole/5 Wire, NEMA L21-30, 3 208V.

Manufacturer:

Mfr Part:
1301450084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductConnectors
Current Rating30 A
Voltage Rating208 V
Mounting StyleWire
NEMA RatingL21-30
Series130145
TradenameWoodhead Safeway
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeSafeway Connector with Blade
Part # Aliases29T81

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.07$148.07
$140.10$1,401.00
$137.01$3,425.25
$133.52$6,676.00
Need more?
Contact Us