Reference Only
1301450071
AC Power Plugs & Receptacles HI-AMP TURNEX L5-30 CONN 2P3W.
Datasheet
1301450071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Connectors | |
| Current Rating | 30 A | |
| Voltage Rating | 125 V | |
| Mounting Style | Wire | |
| NEMA Rating | L5-30 | |
| Series | 130145 | |
| Tradename | Woodhead Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | Safeway Connector with Blade | |
| Part # Aliases | 29T47 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.26 | $118.26 | |
| $110.46 | $1,104.60 | |
| $108.32 | $2,708.00 | |
| $106.57 | $5,328.50 | |
| $103.77 | $10,377.00 |
Need more?