Reference Only
1301450067
AC Power Plugs & Receptacles Super-Safeway Conn. w/ Locking Blade, 4 Pole/4 Wire, Non-NEMA, 208V.
Datasheet
1301450067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Voltage Rating | 208 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Yellow | |
| Number of Ports | 4 Port | |
| Series | 130145 | |
| Tradename | Woodhead Safeway | |
| Compliance | CSA, UL | |
| Housing Material | Rubber | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.71 | $113.71 | |
| $93.28 | $932.80 | |
| $91.87 | $2,296.75 | |
| $90.73 | $4,536.50 | |
| $88.94 | $8,894.00 |
Need more?