Reference Only
1301450053
AC Power Plugs & Receptacles Safeway Plug w/ Locking Blade, 2 Pole/4 Wire, NEMA L14-30, 250V, Yellow.
Datasheet
1301450053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V | |
| Mounting Style | Wire | |
| Color | Yellow | |
| Series | 130145 | |
| Tradename | Woodhead Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 28T74YL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.12 | $74.12 | |
| $69.46 | $694.60 | |
| $66.66 | $1,666.50 | |
| $65.51 | $3,275.50 | |
| $63.76 | $6,376.00 |
Need more?