Reference Only

1301450037

AC Power Plugs & Receptacles Safeway Conn. w/ Locking Blade, 3 Pole/4 Wire, NEMA L15-20, 3 250V.

Manufacturer:

Mfr Part:
1301450037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating20 A
Voltage Rating250 V
Mounting AngleStraight
Mounting StyleCable
ColorBlack
NEMA RatingL15-20
Number of Ports1 Port
Series130145
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.64$74.64
$68.73$687.30
$66.94$6,694.00
Need more?