Reference Only

1301450003

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301450003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating20 A
Voltage Rating250 V
Mounting AngleStraight
Mounting StyleCable
ColorBlack
Number of Ports1 Port
Series130145
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.52$49.52
$43.06$430.60
$41.20$1,030.00
$39.87$1,993.50
$38.54$3,854.00
$36.41$9,102.50
Need more?