Reference Only

1301440087

AC Power Plugs & Receptacles PLUG HOSPTL-DUTY NEMA5-15 TRANS.

Manufacturer:

Mfr Part:
1301440087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating125 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorTransparent
NEMA Rating5-15
Number of Ports2 Port
Series130144
TradenameWoodhead Safeway
ComplianceCSA, UL
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSafeway Hospital Plug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.27$132.27
$125.49$1,254.90
$123.01$3,075.25
$120.97$6,048.50
$117.73$11,773.00
Need more?