Reference Only

1301440064

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301440064

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating20 A
Voltage Rating250 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
NEMA Rating6-20
Number of Ports1 Port
Series130144
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.13$45.13
$42.02$420.20
$40.80$1,020.00
$40.58$2,029.00
$40.49$4,049.00
$39.53$9,882.50
Need more?