Reference Only
1301440061
AC Power Plugs & Receptacles 6-20 PLUG HI-IMPACT.
Datasheet
1301440061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 20 A | |
| Voltage Rating | 250 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Black | |
| NEMA Rating | 6-20 | |
| Number of Ports | 2 Port | |
| Series | 130144 | |
| Compliance | CSA, UL | |
| Housing Material | Nylon | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Plug | |
| Part # Aliases | 5466 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.55 | $235.50 | |
| $23.06 | $576.50 | |
| $22.84 | $1,142.00 | |
| $22.24 | $5,560.00 |
Need more?