Reference Only
1301440057
AC Power Plugs & Receptacles ECTOR 5-20 HI-IMPACT 125V.
Datasheet
1301440057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Black | |
| NEMA Rating | 5-20 | |
| Number of Ports | 2 Port | |
| Series | 130144 | |
| Tradename | Woodhead Safeway | |
| Compliance | CSA, UL | |
| Housing Material | Nylon | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.50 | $48.50 | |
| $45.10 | $451.00 | |
| $43.77 | $1,094.25 | |
| $43.09 | $2,154.50 | |
| $42.42 | $4,242.00 | |
| $41.35 | $10,337.50 |
Need more?