Reference Only

1301440054

AC Power Plugs & Receptacles Safeway Plug, 2 Pole/3 Wire, NEMA 5-20, 125V, Orange.

Manufacturer:

Mfr Part:
1301440054

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Voltage Rating125 V
Mounting AngleStraight
Mounting StyleCable
ColorOrange
NEMA Rating5-20
Number of Ports1 Port
Series130144
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.61$7,383.00
Need more?