Reference Only

1301440053

AC Power Plugs & Receptacles PLUG 5-20 HI-IMPACT 125V.

Manufacturer:

Mfr Part:
1301440053

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating20 A
Voltage Rating125 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorBlack
NEMA Rating5-20
Number of Ports2 Port
Series130144
TradenameWoodhead Safeway
ComplianceCSA, UL
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSafeway Plug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.81$30.81
$30.02$300.20
$28.14$703.50
$26.85$1,342.50
$23.62$2,362.00
$23.01$5,752.50
$23.00$11,500.00
Need more?