Reference Only

1301440051

AC Power Plugs & Receptacles 15A/125V PLUG CRO W HI-IMPACT.

Manufacturer:

Mfr Part:
1301440051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating10 A, 15 A
Voltage Rating125 V, 250 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorBlack
Number of Ports3 Port
Series130144
ComplianceCSA, UL
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSafeway Plug
Part # Aliases5276

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.13$33.13
$28.16$281.60
$26.89$672.25
$26.02$1,301.00
Need more?